The PIC3ER-221-JT is a 220uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.31A and a maximum saturation current of 0.31A. The inductor's DC resistance is maximally 1.2 ohms. It measures 8.1mm in length and 4mm in height. The PIC3ER-221-JT operates within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC3ER-221-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1.2Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.