The PIC3ER-4R7-MT is a 4.7uH general purpose inductor with a tolerance of 20%. It features dual ended terminal placement and is shielded. The inductor is designed for power inductor applications and has a maximum operating temperature of 105 degrees Celsius. It is rated for a maximum current of 1.78A and has a DC resistance of 0.054 ohms. The inductor is part of the PIC series from RCD and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
RCD PIC3ER-4R7-MT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.054 |
| Rated Current-Max | 1.78 |
| Test Frequency | 0.001 |
| Manufacturer Series | PIC |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |