The PIC4-470-JT is a 47uH wirewound power inductor with a 5% tolerance and a maximum DC resistance of 0.2 ohms. It has a maximum DC current rating of 1A and a maximum saturation current of 1A. The inductor measures 8.1mm in length and 5.5mm in height, and operates over a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC4-470-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.