This 680uH wirewound inductor has a tolerance of 15% and is tested at 1KHz. It can handle a maximum DC current of 0.26A and a maximum saturation current of 0.26A. The inductor's maximum DC resistance is 2.96. It measures 8.1mm in length and 5.5mm in height, and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 2.96Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |