This 180uH wirewound power inductor features a 15% tolerance and a maximum DC current of 0.56A. The inductor's maximum DC resistance is 0.62ohm, and it measures 10.3mm in length and 4.5mm in height. The operating temperature range is -40C to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC5-181-WTQ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 0.56A |
| Max DC Resistance | 0.62Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.