The PIC5-181-WTW is a surface mount wirewound inductor with an inductance of 180uH and a tolerance of 15%. It operates at a maximum DC current of 0.56A and has a maximum DC resistance of 0.62 ohms. The inductor is tested at a frequency of 1KHz. It measures 10.3mm in length and 4.5mm in height, and is designed to operate within a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC5-181-WTW technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 180uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.56A |
| Maximum Saturation Current | 0.56A |
| Max DC Resistance | 0.62Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.