The PIC5-221-JT is a wirewound power inductor with a nominal inductance of 220uH and a tolerance of 5%. It can handle a maximum DC current of 0.53A and a maximum saturation current of 0.53A. The inductor has a maximum DC resistance of 0.72 and is available in a surface mount package. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC5-221-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.53A |
| Max DC Resistance | 0.72Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.