This is a power inductor with a wirewound technology and 5% tolerance. It has an inductance of 33uH and a maximum DC current of 1.26A. The inductor's maximum DC resistance is 0.12 ohms and its product length is 10.3mm. The inductor is designed to operate within a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC5-330-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.26A |
| Maximum Saturation Current | 1.26A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |