The PIC5-390-JT is a 39uH wirewound inductor with a tolerance of 5% and a maximum DC resistance of 0.15 ohms. It has a maximum DC current rating of 1.2A and a maximum saturation current of 1.2A. The inductor is designed for surface mount applications and has a product length of 10.3mm and a height of 4.5mm. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC5-390-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |