The PIC5-820-JT is a 82uH wirewound power inductor with a tolerance of 5%. It has a maximum DC resistance of 0.25 Ohms and can handle a maximum DC current of 0.85 Amps. The inductor's product length is 10.3mm and its height is 4.5mm. It operates within a temperature range of -40°C to 105°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
RCD PIC5-820-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.85A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.25Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |