The PIC5-821-JT is a 820uH wirewound inductor with a tolerance of 5%. It has a maximum DC current of 0.22A and a maximum saturation current of 0.22A. The inductor's maximum DC resistance is 4 ohms. It measures 10.3mm in length and 4.5mm in height. The PIC5-821-JT operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC5-821-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 820uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 4Ohm |
| Product Length | 10.3mm |
| Height | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.