The PIC6-271-JT is a wirewound inductor with a nominal inductance of 270uH and a tolerance of 5%. It can handle a maximum DC current of 0.57A and has a maximum DC resistance of 0.97 ohms. The inductor is designed for surface mount applications and has a product length of 10.4mm and a height of 5.8mm. It operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC6-271-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.57A |
| Maximum Saturation Current | 0.57A |
| Max DC Resistance | 0.97Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |