This is a power inductor with a wirewound technology and a 39uH inductance value. It has a tolerance of 5% and is tested at a frequency of 1KHz. The maximum DC current and saturation current are both 1.37A, and the maximum DC resistance is 0.14 ohms. The inductor has a product length of 10.4mm and a height of 5.8mm. It operates within a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
RCD PIC6-390-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.37A |
| Maximum Saturation Current | 1.37A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |