The PIC6-820-JT is a wirewound power inductor with an inductance of 82uH and a tolerance of 5%. It has a maximum DC current rating of 1A and a maximum saturation current of 1A. The inductor's DC resistance is maximally 0.25 ohms. It measures 10.4mm in length and 5.8mm in height. The PIC6-820-JT operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC6-820-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.25Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |