This 1000uH wirewound inductor has a 5% tolerance and is rated for a maximum DC current of 0.46A. The maximum DC resistance is 3 ohms. The inductor measures 11mm in length and 7.5mm in height. It operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC7-102-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.46A |
| Maximum Saturation Current | 0.46A |
| Max DC Resistance | 3Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |