The PIC7-121-JT is a wirewound inductor with an inductance of 120uH and a tolerance of 5%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.4 ohms. The inductor measures 11mm in length and 7.5mm in height. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC7-121-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.4Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |