This 15uH wirewound inductor has a tolerance of 20% and is tested at 1KHz. It can handle a maximum DC current of 3.1A and has a maximum DC resistance of 0.08 ohms. The inductor measures 11mm in length and 7.5mm in height. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 3.1A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |