The PIC7-390-JT is a wirewound inductor with a nominal inductance of 39uH and a tolerance of 5%. It has a maximum DC current rating of 2.1A and a maximum saturation current of 2.1A. The inductor's maximum DC resistance is 0.14 ohms. It measures 11mm in length and 7.5mm in height. The PIC7-390-JT operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD PIC7-390-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.