The PIC7-681-JT is a wirewound inductor with a nominal inductance of 680uH and a tolerance of 5%. It operates at a maximum DC current of 0.5A and has a maximum DC resistance of 2.45 ohms. The inductor is tested at a frequency of 1KHz. It measures 11mm in length and 7.5mm in height. The operating temperature range is -40 to 105°C.
Checking distributor stock and pricing after the page loads.
RCD PIC7-681-JT technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 2.45Ohm |
| Product Length | 11mm |
| Height | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |