Resistor, Wirewound, 10Kohm, 1W, 5%, Full Reel
RCD PRM1-103-JTQ technical specifications.
| Packaging | Cut Tape |
| Resistance | 10000R |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD PRM1-103-JTQ to view detailed technical specifications.
No datasheet is available for this part.