The PRM series fixed resistor features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 6.55mm, a package width of 3.81mm, and a package height of 2.79mm. The resistor is a 2-terminal component with a tolerance of 5%.
RCD PRM1/4-100-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.55 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 2.79 |
| Manufacturer Series | PRM |
| Series | PRM |
| Resistance | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.