PRM1/4-100-JTQ RCD (Resistors Coils Delaylines) SMD Chip Resistor 10 ohm 5% 250 mW Ceramic Pulse Withstanding
RCD PRM1/4-100-JTQ technical specifications.
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD PRM1/4-100-JTQ to view detailed technical specifications.
No datasheet is available for this part.