Fixed Resistor, Wire Wound, 0.25W, 10000ohm, 250V, 5% +/-Tol, 120ppm/Cel, Surface Mount, 2615, CHIP
RCD PRM1/4-103-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.55 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 2.79 |
| Manufacturer Series | PRM |
| Series | PRM |
| Resistance | 10000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.