WIREWOUND RESISTOR, 10KOHM, 250mW, 5%, FULL REEL; Product Range:PRM Series; Resistance:10kohm; Power Rating:250mW; Resistance Tolerance: 5%; Voltage Rating:250V; Resistor Case Style:-; Packaging:Tape & Reel; MSL:-; No. of Pins:2 ;RoHS Compliant: No
RCD PRM1/4-103-JTQ technical specifications.
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD PRM1/4-103-JTQ to view detailed technical specifications.
No datasheet is available for this part.