RCD PV5-102-JBW technical specifications.
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for RCD PV5-102-JBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.