Sign in to ask questions about the RCD PV5-561-JBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD PV5-561-JBW technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 9.2 |
| Product Height (mm) | 25.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 3.8 |
| Resistance Value | 560Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 220°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 56637 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD PV5-561-JBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.