The SMN16AS-274-JB is a 16-element isolated resistor network from RCD, featuring a 270kOhm resistance value with a 5% tolerance. It operates within a temperature range of -55°C to 150°C and is packaged in a DIP format. This component is suitable for use in isolated and bused applications.
RCD SMN16AS-274-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Height | 2 |
| Manufacturer Series | SMN16 |
| Series | SMN16 |
| Resistance | 270000 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.