The SMN16AS-335-JB is a 16-element isolated resistor network from RCD with a resistance of 3300000 Ohms and a tolerance of 5%. It is available in a DIP package with a length of 11 and a height of 2. The device operates within a temperature range of -55 to 150 degrees Celsius. It is categorized as a resistor network and array, specifically an isolated and bused type.
RCD SMN16AS-335-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Height | 2 |
| Manufacturer Series | SMN16 |
| Series | SMN16 |
| Resistance | 3300000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.