Sign in to ask questions about the RCD SMN16AS-391-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RCD SMN16AS-391-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Height | 2 |
| Manufacturer Series | SMN16 |
| Series | SMN16 |
| Resistance | 390 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD SMN16AS-391-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.