The SMN16AS-473-JB is a 16-element isolated resistor network from RCD, featuring a 47000 ohm resistance value and 5% tolerance. It is available in a DIP package with a length of 11mm and a height of 2mm. The network operates within a temperature range of -55 to 150 degrees Celsius. This component is part of the SMN16 series and is categorized as a resistor network and array, specifically isolated and bused.
RCD SMN16AS-473-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Height | 2 |
| Manufacturer Series | SMN16 |
| Series | SMN16 |
| Resistance | 47000 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.