The SMN16BS-102-JB is a 16-element resistor network from RCD with a resistance of 1000 Ohms and a tolerance of 5%. It has a package length of 11 and a package height of 2. The device operates within a temperature range of -55°C to 150°C. It is part of the SMN16 series and is available in a DIP package type.
RCD SMN16BS-102-JB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 15 |
| Package Length | 11 |
| Tolerance | 5 |
| Package Height | 2 |
| Manufacturer Series | SMN16 |
| Series | SMN16 |
| Resistance | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.