Cap 22uF 16VDC 10% 5.5 X 5.5 X 9.5mm RDL 2.54mm Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 2.54mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |