The TSA-105-M006B is a 1uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has an ESR of 14 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3216-18 package with an inward L termination style and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
RCD TSA-105-M006B technical specifications.
| Capacitance | 1uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 14Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.