The TSA-106-K006BW is a 10uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a standard ESR type and a leakage current of 0.63. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a 3216-18 surface mount package and is suitable for operation over the -55 to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.63uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |