The TSA-155-M016BQ is a 16VDC surface mount tantalum capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has an ESR of 8 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 3216-18 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 8Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |