The RCD TSA-225-M016BQ is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 6.5 milliohms. The leakage current is 0.5 microamperes. The capacitor is packaged in a 3216-18 case and is designed for surface mount applications with an inward L termination style. It has a flat construction and a standard ESR type. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 6.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |