The TSA-335-J016BW is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 5. The capacitor has a leakage current of 0.53 and is constructed with a flat design. It is available in a 3216-18 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 0.53uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |