The TSA-475-K016B is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 4 ohms. The capacitor has a leakage current of 0.75mA and is constructed with a flat construction type. It is available in a 3216-18 package with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 0.75uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |