The TSA-685-K006TQ is a 6.8uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has an equivalent series resistance (ESR) of 5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 3216-18 package, which is a surface mount type with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |