The TSB-156-J004B is a 15uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It has a standard ESR of 3.5 and a leakage current of 0.6. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a surface mount package type 3528-21 and is suitable for operation over the temperature range of -55 to 125°C.
RCD TSB-156-J004B technical specifications.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 3.5Ohm |
| Leakage Current | 0.6uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSB-156-J004B to view detailed technical specifications.
No datasheet is available for this part.