The TSB-335-M016B is a 3.3uF tantalum capacitor with a maximum operating voltage of 16VDC and a tolerance of 20%. It has a standard ESR of 4.5 and a leakage current of 0.53. The capacitor is constructed with a flat construction and has an inward L termination style. It is available in a surface mount 3528-21 package and is suitable for operation over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 4.5Ohm |
| Leakage Current | 0.53uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |