The TSB-335-M020T is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3 ohms. The capacitor exhibits a leakage current of 0.66 microamperes. It is constructed with a flat construction and has a standard ESR type. The TSB-335-M020T is designed for surface mount applications and has a termination style of inward L. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD TSB-335-M020T technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.66uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSB-335-M020T to view detailed technical specifications.
No datasheet is available for this part.