The TSB-475-K006TQ is a 4.7uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has an ESR of 5 and a leakage current of 0.5. The capacitor is available in a 3528-21 package, which is a surface mount type with an inward L termination style and a flat construction. It is designed for operation over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |