The TSB-475-M016B is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3.5. The capacitor has a leakage current of 0.75 and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 3528-21 case and has an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.75uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |