This 4.7uF tantalum capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features an ESR of 3.5 and a leakage current of 0.75. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a 3528-21 surface mount package with an inward L termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 3.5Ohm |
| Leakage Current | 0.75uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |