The TSC-107-J004B is a 100uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features an ESR of 1.3 and a leakage current of 4. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a surface mount package with an inward L termination style and is suitable for operating temperatures between -55°C and 125°C.
RCD TSC-107-J004B technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 1.3Ohm |
| Leakage Current | 4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSC-107-J004B to view detailed technical specifications.
No datasheet is available for this part.