This 100uF tantalum capacitor has a maximum working voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 1.4 and a leakage current of 6.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed to operate over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount 6032-28 package.
RCD TSC-107-M006B technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1.4Ohm |
| Leakage Current | 6.3uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.