The TSC-156-M016BQ is a 15uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 20%. It has an ESR of 1.8 and a leakage current of 2.4. The capacitor is constructed with a flat design and has a standard ESR type. It is available in a 6032-28 package, which is a surface mount type with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 2.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |