Cap Tant Solid 33uF 4V C CASE 5% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2.2 Ohm 125°C Bulk
RCD TSC-336-J004B technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 1.32uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD TSC-336-J004B to view detailed technical specifications.
No datasheet is available for this part.