The TSC-336-K006TW is a 33uF solid tantalum capacitor with a voltage rating of 6.3VDC and 10% tolerance. It has an ESR of 1.8 and a leakage current of 2.08. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a surface mount package with an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 1.8Ohm |
| Leakage Current | 2.08uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANGOLD™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |